LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SN74AHC1G04DCKR product image
  • SN74AHC1G04DCKR thumbnail 1
  • SN74AHC1G04DCKR thumbnail 2
  • SN74AHC1G04DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AHC1G04DCKRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AHC1G04DCKR
LCSC Part #
C19829635
Packaging
SOT-353
Customer #
Key Attributes
SINGLE INVERTER GATE
Datasheetpdf iconTECH PUBLIC SN74AHC1G04DCKR
In-Stock: 4,260
4,260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0564$ 0.0536$ 0.54
100+$ 0.045$ 0.0428$ 4.28
300+$ 0.0393$ 0.0374$ 11.22
3,000+$ 0.035$ 0.0333$ 99.90
6,000+$ 0.0316$ 0.0301$ 180.60
9,000+$ 0.0298$ 0.0284$ 255.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
Features-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Operation Voltage Range: 2V ~ 5.5V
  • Low power consumption, I₍₍CC₎₎ = 1μA (Max) at 5.5V
  • ±8mA output driver at 5V
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
  • SOT23-5 Package Available
  • SOT353 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation / GPS
  • MP3 Players, Cameras, Video Recorders