LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G32DCKR-TP product image
  • SN74LVC1G32DCKR-TP thumbnail 1
  • SN74LVC1G32DCKR-TP thumbnail 2
  • SN74LVC1G32DCKR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G32DCKR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G32DCKR-TP
LCSC Part #
C19829632
Packaging
SOT-353
Customer #
Key Attributes
SINGLE 2-INPUT POSITIVE-OR GATE
Datasheetpdf iconTECH PUBLIC SN74LVC1G32DCKR-TP
In-Stock: 5,520
5,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0365$ 0.73
200+$ 0.0287$ 5.74
600+$ 0.0247$ 14.82
3,000+$ 0.0218$ 65.40
9,000+$ 0.0195$ 175.50
21,000+$ 0.0183$ 384.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
FeaturesLocal shutdown mode
Logic Family74LVC
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Output Logic Level - High1.2V;1.9V;2.4V;2.3V
Quiescent Current(Iq)10uA
Voltage - Supply1.6V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Output Logic Level - Low450mV;300mV;550mV;800mV
Propagation Delay12.5ns@1.8V,30pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G32 is a single 2-input OR gate which provides the Function Y = A + B in positive logic circuit.

Features

AI Translation
  • Operation Voltage Range: 1.6V ~ 5.5 V
  • Low power current: ICC = 10μA(Max)
  • ±24mA output drive (VCC = 3.0V)
  • Power down protection
  • SOT23-5 Package Available
  • SOT353 Package Available
  • SOT553 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • PCs, Networking, Notebooks, Netbooks, PDAs
  • Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation/GPS
  • MP3 Players, Cameras, Video Recorders