LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G14DCKR product image
  • SN74LVC1G14DCKR thumbnail 1
  • SN74LVC1G14DCKR thumbnail 2
  • SN74LVC1G14DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G14DCKRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G14DCKR
LCSC Part #
C19829630
Packaging
SOT-353
Customer #
Key Attributes
Single Schmitt-Trigger Inverter
Datasheetpdf iconTECH PUBLIC SN74LVC1G14DCKR
In-Stock: 21,200
21,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0251$ 0.50
200+$ 0.022$ 4.40
600+$ 0.0204$ 12.24
3,000+$ 0.0193$ 57.90
9,000+$ 0.0183$ 164.70
21,000+$ 0.0179$ 375.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-353
FeaturesPower shutdown protection;Noise suppression function;Power-off protection function

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G14 is a single Schmitt-trigger inverter, it provides the function Y = A. The device have different input threshold levels for positivegoing (VT+) and negative-going (VT-) signals because of the Schmitt-trigger action in the input. This device has power-down protective circuit, preventing device destruction when it is powered down.

Features

AI Translation
  • Operation Voltage Range: 1.65V ~ 5.5V
  • Low power current: ICC = 10μA (Max)
  • ±24mA output drive (VCC = 3.0V)
  • Power down protection
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
  • SOT23-5 Package Available
  • SOT353 Package Available
  • SOT553 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders