LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC SN74LVC1G14DRLR

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G14DRLR
LCSC Part #
C19829622
Packaging
SOT-553
Customer #
Key Attributes
Single Schmitt-trigger Inverter
DatasheetTECH PUBLIC SN74LVC1G14DRLR
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-553
FeaturesPower shutdown protection;Noise suppression function;Power-off protection function

Introduction

AI Translation

The SN74LVC1G14 is a single Schmitt-trigger inverter, it provides the function Y = A The device have different input threshold levels for positivegoing (VT+) and negative-going (VT) signals because of the Schmitt-trigger action in the input. This device has power-down protective circuit, preventing device destruction when it is powered down.

Features

AI Translation
  • Operation Voltage Range: 1.65V ~ 5.5V
  • Low power current: lCC = 10μA (Max)
  • ±24mA output drive (VCC = 3.0V)
  • Power down protection
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
  • SOT23-5 Package Available
  • SOT353 Package Available
  • SOT553 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation / GPS
  • MP3 Players, Cameras, Video Recorders