TECH PUBLIC SN74LVC1G32DRLR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G32DRLR |
| LCSC Part # | C19829620 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV;- | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V;- | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 8ns@3.3V,50pF | |
| Output Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G32 is a single 2-input OR gate which provides the Function Y = A + B in positive logic circuit.
Features
AI Translation
- Operation Voltage Range: 1.6V ~ 5.5V
- Low power current: ICC = 10μA (Max)
- ±24mA output drive (VCC = 3.0V)
- Power down protection
- SOT23-5 Package Available
- SOT353 Package Available
- SOT553 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation/ GPS MP3 Players, Cameras, Video Recorders
In-Stock: 15,350
15,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0524 | $ 0.52 |
| 100+ | $ 0.046 | $ 4.60 |
| 300+ | $ 0.0428 | $ 12.84 |
| 1,000+ | $ 0.0404 | $ 40.40 |
| 4,000+ | $ 0.0385 | $ 154.00 |
| 8,000+ | $ 0.0375 | $ 300.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV;- | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V;- | |
| Output Logic Level - High | 2V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 8ns@3.3V,50pF | |
| Output Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G32 is a single 2-input OR gate which provides the Function Y = A + B in positive logic circuit.
Features
AI Translation
- Operation Voltage Range: 1.6V ~ 5.5V
- Low power current: ICC = 10μA (Max)
- ±24mA output drive (VCC = 3.0V)
- Power down protection
- SOT23-5 Package Available
- SOT353 Package Available
- SOT553 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box Cell Phones, Personal Navigation/ GPS MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



