TECH PUBLIC NC7SZ86P5X
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | NC7SZ86P5X |
| LCSC Part # | C19829609 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | Single 2-Input Exclusive-OR Gate |
| Description | 10uA 1.65V~5.5V 6ns@3.3V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,220
5,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0477 | $ 0.48 |
100+ | $ 0.0378 | $ 3.78 |
300+ | $ 0.0328 | $ 9.84 |
3,000+ | $ 0.0291 | $ 87.30 |
6,000+ | $ 0.0261 | $ 156.60 |
9,000+ | $ 0.0246 | $ 221.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$