TECH PUBLIC NC7SZ04P5X
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NC7SZ04P5X |
| LCSC Part # | C19829605 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single Inverter Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Operating Voltage Range of the single inverter is 1.65-V to 5.5-V. The NC7SZ04 device contains one inverter and performs the Boolean function Y = A(overline). The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. This device is fully specified for partial-powerdown applications using loff. The loff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Low Power Consumption, 10-μa Max Icc
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 v
- Max tpd of 3.3 ns at 3.3 V
- ±24-mA Output Drive at 3.3 V
- loff Supports Partial-Power-Down Mode
- Typical V0HV > 2 V at VCC = 3.3 V, TA = 25°C
- Typical VOLP < 0.8 V at VCC = 3.3 V, TA = 25°C
Applications
- AV Receivers
- Audio Docks: Portable
- Blu-ray Players and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0516 | $ 0.52 |
| 100+ | $ 0.0415 | $ 4.15 |
| 300+ | $ 0.0364 | $ 10.92 |
| 3,000+ | $ 0.0326 | $ 97.80 |
| 6,000+ | $ 0.0295 | $ 177.00 |
| 9,000+ | $ 0.028 | $ 252.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 3ns@5V,50pF | |
| Features | Power shutdown protection | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Operating Voltage Range of the single inverter is 1.65-V to 5.5-V. The NC7SZ04 device contains one inverter and performs the Boolean function Y = A(overline). The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. This device is fully specified for partial-powerdown applications using loff. The loff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Low Power Consumption, 10-μa Max Icc
- Supports 5-V Vcc Operation
- Inputs Accept Voltages to 5.5 v
- Max tpd of 3.3 ns at 3.3 V
- ±24-mA Output Drive at 3.3 V
- loff Supports Partial-Power-Down Mode
- Typical V0HV > 2 V at VCC = 3.3 V, TA = 25°C
- Typical VOLP < 0.8 V at VCC = 3.3 V, TA = 25°C
Applications
- AV Receivers
- Audio Docks: Portable
- Blu-ray Players and Home Theater
- Embedded PC
- MP3 Player/Recorder (Portable Audio)
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply
- Solid State Drive (SSD): Client and Enterprise
- TV: LCD/Digital and High-Definition (HDTV)
- Tablet: Enterprise
- Video Analytics: Server
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



