TECH PUBLIC 74LVC2G04GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC2G04GV |
| LCSC Part # | C19829596 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Dual Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.9ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVc2G04 is a dual inverter gate and it provides the Boolean function Y = A(overline) in positive logic. This device has power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operation voltage range: 1.65~5.5V
- Inputs Accept Voltages To 5.5V
- High noise immunity
- Low Power Dissipation
- Max tpD Of 3.2 ns At 5V
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-6 Package Available
- SOT363 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROM, TV, DVD, DVR, Set-Top Box, Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
In-Stock: 4,190
4,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.036 | $ 0.36 |
| 100+ | $ 0.0313 | $ 3.13 |
| 300+ | $ 0.0289 | $ 8.67 |
| 3,000+ | $ 0.0271 | $ 81.30 |
| 6,000+ | $ 0.0257 | $ 154.20 |
| 9,000+ | $ 0.025 | $ 225.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Input type | - | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVC | |
| Operating Temperature | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Level shifting | |
| Number of Elements | 2 | |
| Propagation Delay | 1.9ns@5V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVc2G04 is a dual inverter gate and it provides the Boolean function Y = A(overline) in positive logic. This device has power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operation voltage range: 1.65~5.5V
- Inputs Accept Voltages To 5.5V
- High noise immunity
- Low Power Dissipation
- Max tpD Of 3.2 ns At 5V
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-6 Package Available
- SOT363 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROM, TV, DVD, DVR, Set-Top Box, Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



