TECH PUBLIC 74LVC1G86GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G86GV |
| LCSC Part # | C19829595 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT EXCLUSIVE-OR GATE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74LVC1G86 is a single 2-input EXCLUSIVE-OR gate which provides the Function Y = A⊕B or Y = AB(overline) + AB(overline) in positive logic. Inputs can be driven from either 3.3V or 5V devices. These features allow the use of these devices in a mixed 3.3V and 5V environment.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs accept voltages to 5.5V
- lorr supports partial-power-down mode
- Low power dissipation
- Max tpD of 4 ns at 3.3V
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box, Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
In-Stock: 3,090
3,090 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0533 | $ 0.53 |
| 100+ | $ 0.0423 | $ 4.23 |
| 300+ | $ 0.0368 | $ 11.04 |
| 3,000+ | $ 0.0327 | $ 98.10 |
| 6,000+ | $ 0.0294 | $ 176.40 |
| 9,000+ | $ 0.0277 | $ 249.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 74LVC1G86 is a single 2-input EXCLUSIVE-OR gate which provides the Function Y = A⊕B or Y = AB(overline) + AB(overline) in positive logic. Inputs can be driven from either 3.3V or 5V devices. These features allow the use of these devices in a mixed 3.3V and 5V environment.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs accept voltages to 5.5V
- lorr supports partial-power-down mode
- Low power dissipation
- Max tpD of 4 ns at 3.3V
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs, Networking, Notebooks, Netbooks, PDAs, Tablet Computers, E-readers, Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box, Cell Phones, Personal Navigation / GPS, MP3 Players, Cameras, Video Recorders
C19829595 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



