LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC1G14GV product image
  • 74LVC1G14GV thumbnail 1
  • 74LVC1G14GV thumbnail 2
  • 74LVC1G14GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G14GVRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G14GV
LCSC Part #
C19829592
Packaging
SOT-23-5
Customer #
Key Attributes
Single Schmitt-trigger Inverter
Datasheetpdf iconTECH PUBLIC 74LVC1G14GV
In-Stock: 9,420
9,420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0565$ 0.57
100+$ 0.0447$ 4.47
300+$ 0.0389$ 11.67
3,000+$ 0.0345$ 103.50
6,000+$ 0.031$ 186.00
9,000+$ 0.0292$ 262.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesPower shutdown protection;Noise suppression function;Power-off protection function

Introduction

AI Translation

The 74LVC1G14 is a single Schmitt-trigger inverter, it provides the function Y(overline)= A. The device have different input threshold levels for positivegoing VT+ and negative-going VT- signals because of the Schmitt-trigger action in the input.

Features

AI Translation
  • Operation Voltage Range: 1.65V ~ 5.5V
  • Low power current: Icc = 10μA(Max)
  • ±24mA output drive Vcc= 3.0V
  • Power down protection
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 1000-V Charged-Device Model (C101)
  • SOT23-5 Package Available
  • SOT353 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • PCs, Networking, Notebooks, Netbooks, PDAs
  • Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation/GPS
  • MP3 Players, Cameras, Video Recorders