TECH PUBLIC 74LVC1G04GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G04GV |
| LCSC Part # | C19829589 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Inverter Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Power shutdown protection;Power-off protection function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operation voltage range: 1.65~5.5V
- Low power current: I<sub>CC</sub> = 10μA (Max)
- ±24mA output drive (V<sub>CC</sub> = 3.3V)
- High noise immunity
- Power down protection
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs
- Networking
- Notebooks
- Netbooks
- PDAs
- Tablet Computers
- E-readers
- Computer Peripherals
- Hard Drives
- CD/DVD ROM
- TV
- DVD
- DVR
- Set-Top Box
- Cell Phones
- Personal Navigation / GPS
- MP3 Players
- Cameras
- Video Recorders
In-Stock: 5,320
5,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0516 | $ 0.52 |
| 100+ | $ 0.0405 | $ 4.05 |
| 300+ | $ 0.0349 | $ 10.47 |
| 3,000+ | $ 0.0307 | $ 92.10 |
| 6,000+ | $ 0.0274 | $ 164.40 |
| 9,000+ | $ 0.0257 | $ 231.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Power shutdown protection;Power-off protection function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operation voltage range: 1.65~5.5V
- Low power current: I<sub>CC</sub> = 10μA (Max)
- ±24mA output drive (V<sub>CC</sub> = 3.3V)
- High noise immunity
- Power down protection
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- PCs
- Networking
- Notebooks
- Netbooks
- PDAs
- Tablet Computers
- E-readers
- Computer Peripherals
- Hard Drives
- CD/DVD ROM
- TV
- DVD
- DVR
- Set-Top Box
- Cell Phones
- Personal Navigation / GPS
- MP3 Players
- Cameras
- Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



