TECH PUBLIC 74LVC1G00GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G00GV |
| LCSC Part # | C19829588 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NAND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 9.7ns@1.8V,15pF;6.9ns@2.5V,15pF;6.3ns@3.3V,15pF;5.9ns@5V,15pF;12ns@1.8V,30pF;9ns@2.5V,30pF;8.2ns@3.3V,30pF;6.5ns@5V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC1G00 is a 2-input NAND gate device which provides the Function v = A•B(overline) or Y = A(overline) + B(overline) in positive logic. This device has power-down protective circuit preventing device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs accept voltages to 5.5V
- High Noise Immunity
- Low power dissipation
- ESD Protection Exceeds JESD22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
In-Stock: 12,160
12,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0312 | $ 0.31 |
| 100+ | $ 0.0273 | $ 2.73 |
| 300+ | $ 0.0254 | $ 7.62 |
| 3,000+ | $ 0.0239 | $ 71.70 |
| 6,000+ | $ 0.0227 | $ 136.20 |
| 9,000+ | $ 0.0221 | $ 198.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode | |
| Logic Family | 74LVC | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 32mA | |
| Number of Channels | 2;2 | |
| Propagation Delay | 9.7ns@1.8V,15pF;6.9ns@2.5V,15pF;6.3ns@3.3V,15pF;5.9ns@5V,15pF;12ns@1.8V,30pF;9ns@2.5V,30pF;8.2ns@3.3V,30pF;6.5ns@5V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC1G00 is a 2-input NAND gate device which provides the Function v = A•B(overline) or Y = A(overline) + B(overline) in positive logic. This device has power-down protective circuit preventing device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs accept voltages to 5.5V
- High Noise Immunity
- Low power dissipation
- ESD Protection Exceeds JESD22
- 2000-V Human-Body Model (A114-A)
- 1000-V Charged-Device Model (C101)
- SOT23-5 Package Available
- SOT353 Package Available
Applications
AI Translation
- Voltage Level Shifting
- General Purpose Logic
- Power Down Signal Isolation
- Wide array of products such as: PCs, Networking, Notebooks, Netbooks, PDAs
- Tablet Computers, E-readers
- Computer Peripherals, Hard Drives, CD/DVD ROM
- TV, DVD, DVR, Set-Top Box
- Cell Phones, Personal Navigation / GPS
- MP3 Players, Cameras, Video Recorders
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



