TECH PUBLIC SMDA05C-5
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SMDA05C-5 |
| LCSC Part # | C19829580 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 5VWM 15VC SOP-8 |
| Description | 16A@8/20us 300W@8/20us 15V 6V 5V SOP-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2923 | $ 1.46 |
50+ | $ 0.2295 | $ 11.48 |
150+ | $ 0.2026 | $ 30.39 |
500+ | $ 0.1691 | $ 84.55 |
3,000+ | $ 0.1541 | $ 462.30 |
6,000+ | $ 0.1451 | $ 870.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$