LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 74LVC2G14GW product image
  • 74LVC2G14GW thumbnail 1
  • 74LVC2G14GW thumbnail 2
  • 74LVC2G14GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC2G14GWRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC2G14GW
LCSC Part #
C19829575
Packaging
SOT-363
Customer #
Key Attributes
Dual Schmitt-Trigger Inverter With 5V Tolerant Input
Datasheetpdf iconTECH PUBLIC 74LVC2G14GW
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.05$ 0.50
100+$ 0.0393$ 3.93
300+$ 0.034$ 10.20
3,000+$ 0.03$ 90.00
6,000+$ 0.0268$ 160.80
9,000+$ 0.0252$ 226.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-363
Input type-
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation
Number of Elements2
Quiescent Current10uA
Propagation Delay5ns@5V,50pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Voltage Level Shifting General Purpose Logic Power Down Signal Isolation Wide array of products such as:

  • PCs, Networking, Notebooks, Netbooks, PDAs
  • Tablet Computers, E-readers Computer Peripherals, Hard Drives, CD/DVD ROM TV,DVD,DVR,Set-Top Box Cell Phones, Personal Navigation / GPS MP3 Players, Cameras, Video Recorders

Features

AI Translation
  • Operation voltage range: 1.65~5.5V
  • 5V Tolerant Input/Output for Interfacing with 5V logic
  • ±24mA Output Drive (VCC = 3.3V)
  • CMOS Low-Power Consumption and High Noise Immunity
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 1000-V Charged-Device Model (C101)
  • SOT23-6 Package Available
  • SOT363 Package Available