LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC RCLAMP0524P.TCT product image
  • RCLAMP0524P.TCT thumbnail 1
  • RCLAMP0524P.TCT thumbnail 2
  • RCLAMP0524P.TCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC RCLAMP0524P.TCTRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
RCLAMP0524P.TCT
LCSC Part #
C19829566
Packaging
DFN2510-10
Customer #
Key Attributes
TVS DIODE 5VWM 16VC DFN2510-10
Datasheetpdf iconTECH PUBLIC RCLAMP0524P.TCT
In-Stock: 4,870
4,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0466$ 0.47
100+$ 0.0366$ 3.66
300+$ 0.0316$ 9.48
3,000+$ 0.0279$ 83.70
6,000+$ 0.0249$ 149.40
9,000+$ 0.0234$ 210.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingDFN2510-10
Clamping Voltage16V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown9.5V
Number of ChannelsFour channels
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.3pF typical (/O to /O)
  • Ultralow leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Up to 4 data lines and one power line protects
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
    • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
    • IEC 61000 - 4 - 5 (Lightning): 4A (8/20μs)
  • UL Flammability Classification Rating 94V - 0
  • Moisture Sensitivity: Level 3 per J - STD - 020

Applications

AI Translation
  • High Definition Multimedia Interface (HDMI)
  • Digital Visual Interface (DVI)
  • Unified Display Interface (UDI)
  • MDDI Ports
  • PCI Express
  • Serial ATA