TECH PUBLIC CDSOD323-T03SC
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | CDSOD323-T03SC |
| LCSC Part # | C19829528 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 3.3VWM 12VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 35A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Voltage - Breakdown | 4.7V | |
| Number of Channels | 1 | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 450W peak pulse power (8/20μs)
- Protects one data or power line
- Operating voltage: 3.3V
- Ultra-low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 80A (5/50ns)
- IEC 61000-4-5 (SURGE) 35A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- Package: SOD-323
- Ultra-low leakage: nanoamp-level
- Case material: "Green" molding compound
- UL flammability classification 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
- Packaging quantity: 3000 pcs/7-inch reel
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripherals
In-Stock: 6,320
6,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0431 | $ 0.43 |
| 100+ | $ 0.0337 | $ 3.37 |
| 300+ | $ 0.029 | $ 8.70 |
| 3,000+ | $ 0.0255 | $ 76.50 |
| 6,000+ | $ 0.0226 | $ 135.60 |
| 9,000+ | $ 0.0212 | $ 190.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 35A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 450W@8/20us | |
| Voltage - Breakdown | 4.7V | |
| Number of Channels | 1 | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 450W peak pulse power (8/20μs)
- Protects one data or power line
- Operating voltage: 3.3V
- Ultra-low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 80A (5/50ns)
- IEC 61000-4-5 (SURGE) 35A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- Package: SOD-323
- Ultra-low leakage: nanoamp-level
- Case material: "Green" molding compound
- UL flammability classification 94V-0
- Moisture sensitivity: Level 3 per J-STD-020
- Packaging quantity: 3000 pcs/7-inch reel
Applications
AI Translation
- Mobile phones & accessories
- Personal digital assistants
- Laptops & handheld devices
- Portable instruments
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



