LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC IP4220CZ6-L product image
  • IP4220CZ6-L thumbnail 1
  • IP4220CZ6-L thumbnail 2
  • IP4220CZ6-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IP4220CZ6-LRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
IP4220CZ6-L
LCSC Part #
C19829526
Packaging
SOT-23-6
Customer #
Key Attributes
5VWM 20VC SOT-23-6
Datasheetpdf iconTECH PUBLIC IP4220CZ6-L
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.71
200+$ 0.0275$ 5.50
600+$ 0.0231$ 13.86
3,000+$ 0.0204$ 61.20
9,000+$ 0.018$ 162.00
21,000+$ 0.0168$ 352.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.3pF typical (/O to /0)
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • Up to 4 data lines and one power line protects
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±25kV
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning): 3A (8/20μs)

Applications

AI Translation
  • USB 2.0 and USB 3.0 Ports
  • USB OTG
  • Digital video interface (DVI)
  • Monitor and Flat Panel Displays
  • PCI Express and Serial SATA Ports
  • Gigabit Ethernet
  • IEEE 1394 firewire ports
  • Consumer products (STB, DVD, DSC, DVC..)