TECH PUBLIC TPESD12VU1UT
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPESD12VU1UT |
| LCSC Part # | C19829522 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 12VWM 25VC SOT-23 |
| Description | 25V 13.2V 12V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0448 $ 0.0426 | $ 0.21 |
50+ | $ 0.0437 $ 0.0416 | $ 2.08 |
150+ | $ 0.043 $ 0.0409 | $ 6.14 |
500+ | $ 0.0423 $ 0.0402 | $ 20.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$