LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC NC7SZ00M5X product image
  • NC7SZ00M5X thumbnail 1
  • NC7SZ00M5X thumbnail 2
  • NC7SZ00M5X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC NC7SZ00M5XRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
NC7SZ00M5X
LCSC Part #
C19829499
Packaging
SOT-23-5
Customer #
Key Attributes
Single 2-Input Positive-NAND Gate
Datasheetpdf iconTECH PUBLIC NC7SZ00M5X
In-Stock: 1,630
1,630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0531$ 0.53
100+$ 0.0416$ 4.16
300+$ 0.0359$ 10.77
3,000+$ 0.0315$ 94.50
6,000+$ 0.0281$ 168.60
9,000+$ 0.0264$ 237.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Logic Family-
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;200mV;300mV
Propagation Delay3.6ns@3.3V,15pF
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection
Operating Temperature-40℃~+125℃
Output Logic Level - High1.5V;1.9V;2.5V;2.6V;4V
Quiescent Current(Iq)10uA
Number of Channels2;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 2-input positive-NAND gate is designed for 1.65-V to 5.5-V VCC operation. The NC7SZ00 performs the Boolean function Y = A×B(overline) or Y = A(overline) + B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range.

Features

AI Translation
  • Supports 5-V Vcc Operation
  • Inputs Accept Voltages to 5.5 V
  • Provides Down Translation to Vcc
  • Max tpd of 3.8 ns at 3.3 V
  • Low Power Consumption, 10 μA Max Icc
  • ±24 mA Output Drive at 3.3 V
  • Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back Drive Protection
  • Wide operating voltage range
  • Operates from 1.65 V to 5.5 V
  • Allows down voltage translation
  • Inputs accept voltages to 5.5 V
  • loff feature allows voltages on the inputs and outputs, when Vcc is 0 V

Applications

AI Translation
  • Audio Dock: Portable
  • Blu-ray Players and Home Theaters
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/Dc Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server