TECH PUBLIC SLVU2.8-4.TBT
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | SLVU2.8-4.TBT |
| LCSC Part # | C19829439 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 2.8VWM 14VC SO-8 |
| Description | 20A@8/20us 14V 300W@8/20us 3V 2.8V SO-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,840 
3,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2784 | $ 1.39 |
50+ | $ 0.2188 | $ 10.94 |
150+ | $ 0.1932 | $ 28.98 |
500+ | $ 0.1613 | $ 80.65 |
2,500+ | $ 0.1471 | $ 367.75 |
5,000+ | $ 0.1386 | $ 693.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$