TECH PUBLIC FDN357N
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDN357N |
| LCSC Part # | C19829403 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CMA40N20P utilizes advanced planar stripe DMOS technology and design to deliver excellent on-resistance RDS(ON). These devices are well-suited for high-efficiency switch-mode power supplies and active power factor correction based on half-bridge topologies.
Features
AI Translation
- VDS = 30V, ID = 2A
- RDS(ON) < 80mΩ @ VGS = 10V
- RDS(ON) < 100mΩ @ VGS = 4.5V
Applications
AI Translation
- Load switch
- PWM applications
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0732 | $ 0.73 |
| 100+ | $ 0.0578 | $ 5.78 |
| 300+ | $ 0.0502 | $ 15.06 |
| 3,000+ | $ 0.0444 | $ 133.20 |
| 6,000+ | $ 0.0399 | $ 239.40 |
| 9,000+ | $ 0.0375 | $ 337.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 35pF | |
| Current - Continuous Drain(Id) | 2A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 900mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 18pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 235pF | |
| Gate Charge(Qg) | 10nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CMA40N20P utilizes advanced planar stripe DMOS technology and design to deliver excellent on-resistance RDS(ON). These devices are well-suited for high-efficiency switch-mode power supplies and active power factor correction based on half-bridge topologies.
Features
AI Translation
- VDS = 30V, ID = 2A
- RDS(ON) < 80mΩ @ VGS = 10V
- RDS(ON) < 100mΩ @ VGS = 4.5V
Applications
AI Translation
- Load switch
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



