BOURNS SMCJ43CA-Q
| Hersteller | |
| Herst.-Teilenr. | SMCJ43CA-Q |
| LCSC-Nr. | C1982847 |
| Verp. | SMC(DO-214AB) |
| Kundennummer | |
| Hauptmerkm. | 90.2VC Clamp 108.5A@8/20us Ipp TVS DIODE SMC(DO-214AB) |
| Datenblatt | BOURNS SMCJ43CA-Q |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 90.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 108.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 90.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 108.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Beschreibung
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 120 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
Merkmale
- Surface Mount SMC package
- Standoff Voltage: 5 to 120 volts
- Power Dissipation: 1500 watts
- RoHS compliant
- AEC-Q101 compliant
Anwendungen
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3402 | $ 0.34 |
| 200+ | $ 0.1317 | $ 26.34 |
| 500+ | $ 0.127 | $ 63.50 |
| 1,000+ | $ 0.1248 | $ 124.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 90.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 108.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | BOURNS | |
| Verp. | SMC(DO-214AB) | |
| Clamping Voltage | 90.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 108.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Beschreibung
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 120 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and their flat configuration minimizes roll away.
Merkmale
- Surface Mount SMC package
- Standoff Voltage: 5 to 120 volts
- Power Dissipation: 1500 watts
- RoHS compliant
- AEC-Q101 compliant
Anwendungen
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Entertainment applications
- Comfort applications
- Telecom, computer, industrial and consumer electronics applications
C1982847 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ43CA | R+O | SMC(DO-214AB) | 6,430 | $ 0.0924 | ||
| SMCJ43CA | Jingdao Microelectronics | SMC | 4,815 | $ 0.108 | ||
| SMCJ43CA | RUILON | DO-214AB(SMC) | 2,890 | $ 0.2483 | ||
| SMCJ43CA | Yint | DO-214AB | 1,035 | $ 0.1487 | ||
| SMCJ43CA | TWGMC | DO-214AB(SMC) | 735 | $0.1066 $0.1122 | ||
| SMCJ43CA | ZHIDE | DO-214AB(SMC) | 145 | $ 0.1532 | ||
| SMCJ43CA | DIYI Elec Tech | SMC(DO-214AB) | 135 | $ 0.091 | ||
| SMCJ43CAHE3_A/H | VISHAY | DO-214AB(SMCJ) | 49 | $ 0.9456 | ||
| TP8.0SMDJ43CA | TECH PUBLIC | SMC | 3,739 | $1.2487 $1.3144 | ||
| SMDJ43CA | ZHIDE | DO-214AB(SMC) | 250 | $ 0.2529 | ||
| 1.5SMC51CA-Q | BOURNS | SMC(DO-214AB) | 0 | $ 0.3402 | ||
| SMCJ43CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.2179 | ||
| SMLJ43CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.5434 | ||
| SMLJ43CA-Q | BOURNS | SMC(DO-214AB) | 0 | $ 0.636 | ||
| SMLJ43CA-QH | BOURNS | SMC(DO-214AB) | 0 | $ 1.0141 | ||
| SMCJ43CA-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 1.0433 | ||
| SMCJ43CA-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.4909 | ||
| SMLJ43CAHE3A-TP | MCC | SMC(DO-214AB) | 0 | $ 1.0603 | ||
| SMCJ43CAHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5585 | ||
| TVS43SMCP15-B | SSGSEMI | SMC | 0 | $ 0.2583 |

