LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4D021502B00JC00 product image
Images for reference only

WIMA MKP4D021502B00JC00

Manufacturer
MPN
MKP4D021502B00JC00
LCSC Part #
C19827680
Packaging
-
Customer #
Key Attributes
15nF 100V -55℃~+105℃ ±5% Film Capacitors
DatasheetWIMA MKP4D021502B00JC00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5279$ 0.53
200+$ 0.2115$ 42.30
500+$ 0.2039$ 101.95
1,000+$ 0.2008$ 200.80
Standard Packaging2300/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance15nF
Voltage Rating100V
Operating Temperature-55℃~+105℃
Tolerance±5%