CTS 532L19210DTT
| Manufacturer | |
| MPN | 532L19210DTT |
| LCSC Part # | C19827193 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Oscillators RoHS |
| Datasheet | CTS 532L19210DTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 532 is a low-cost, compact, high-performance TCXO. Using analog IC technology, it provides a clipped sine wave output and a high-order temperature compensation engine. Paired with a fundamental mode quartz crystal, the M532 delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 - 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC - TCXO)
- Tape and reel packaging, compliant with EIA-481
- Dimensions: 5.0×3.2×1.65mm, weight 60.7734mg
Applications
AI Translation
- GPS
- IoT and Industrial IoT
- Wireless Connectivity
- Synchronous Ethernet
- Base Station/Femtocell
- Mobile Communications
- WiMax/Wi-Fi/WLAN
- PLL
- Test Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.3536 | $ 14.35 |
| 200+ | $ 5.7269 | $ 1145.38 |
| 500+ | $ 5.5364 | $ 2768.20 |
| 1,000+ | $ 5.4412 | $ 5441.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 532 is a low-cost, compact, high-performance TCXO. Using analog IC technology, it provides a clipped sine wave output and a high-order temperature compensation engine. Paired with a fundamental mode quartz crystal, the M532 delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 - 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC - TCXO)
- Tape and reel packaging, compliant with EIA-481
- Dimensions: 5.0×3.2×1.65mm, weight 60.7734mg
Applications
AI Translation
- GPS
- IoT and Industrial IoT
- Wireless Connectivity
- Synchronous Ethernet
- Base Station/Femtocell
- Mobile Communications
- WiMax/Wi-Fi/WLAN
- PLL
- Test Equipment
C19827193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

