VISHAY 1.5SMC180A-M3/9AT
| Producent | |
| Nr części prod. | 1.5SMC180A-M3/9AT |
| Nr LCSC | C1982641 |
| Opak. | SMC(DO-214AB) |
| Numer Klienta | |
| Klucz. cechy | 246VC Clamp 6.1A Ipp TVS DIODE SMC(DO-214AB) |
| Karta Katalogowa | VISHAY 1.5SMC180A-M3/9AT |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | SMC(DO-214AB) | |
| Clamping Voltage | 246V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | SMC(DO-214AB) | |
| Clamping Voltage | 246V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Zastosowania
Tłumaczenie AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.3532 | $ 0.35 |
| 200+ | $ 0.1367 | $ 27.34 |
| 500+ | $ 0.1319 | $ 65.95 |
| 1,000+ | $ 0.1295 | $ 129.50 |
Standardowa Obudowa3500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | SMC(DO-214AB) | |
| Clamping Voltage | 246V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | VISHAY | |
| Opak. | SMC(DO-214AB) | |
| Clamping Voltage | 246V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.1A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Zastosowania
Tłumaczenie AI
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1982641 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SMCJ150A/TR13 | Brightking | SMC(DO-214AB) | 150 | $ 0.1413 | ||
| SMCJ150A | Littelfuse | DO-214AB(SMCJ) | 3 | $ 0.5086 | ||
| 1.5SMC180AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3677 | ||
| 1.5SMC180AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4007 | ||
| 1.5SMC180AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3677 | ||
| 1.5SMC180AHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4007 | ||
| 1.5SMC180A-E3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4726 | ||
| 1.5SMC180A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5715 | ||
| 1.5SMC180A | Littelfuse | DO-214AB | 0 | $ 1.7936 | ||
| TPSMC180A | Littelfuse | SMC | 0 | $ 0.163 | ||
| 1.5SMC180A/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.1493 | ||
| 1.5SMC180A-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC180A | LRC | SMC | 0 | $ 0.2747 | ||
| 1.5SMC180AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.1818 | ||
| SMCJ150A-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 14.4191 | ||
| SMCJ150AE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 0.6128 | ||
| MSMCJ150AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 1.9133 | ||
| MXLSMCJ150AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 12.6694 | ||
| MXLSMCJ150A | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 12.6694 | ||
| MXSMCJ150A | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 21.0554 |

