VISHAY 1.5KE91AHE3_A/C
| Manufacturer | |
| MPN | 1.5KE91AHE3_A/C |
| LCSC Part # | C1982390 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | 125VC Clamp 12A@10/1000us Ipp TVS DIODE DO-201AD |
| Datasheet | VISHAY 1.5KE91AHE3_A/C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Clamping Voltage | 125V | |
| Peak Pulse Current (Ipp) | 12A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Clamping Voltage | 125V | |
| Peak Pulse Current (Ipp) | 12A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified available
- Solder dip 275℃ max. 10 s, per JESD 22-B106
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5665 | $ 0.57 |
| 200+ | $ 0.2208 | $ 44.16 |
| 500+ | $ 0.213 | $ 106.50 |
| 1,400+ | $ 0.2084 | $ 291.76 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Clamping Voltage | 125V | |
| Peak Pulse Current (Ipp) | 12A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-201AD | |
| Clamping Voltage | 125V | |
| Peak Pulse Current (Ipp) | 12A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 77.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified available
- Solder dip 275℃ max. 10 s, per JESD 22-B106
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1982390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5KE91A-B | Littelfuse | DO-201 | 485 | $ 0.6146 | ||
| 1.5KE91A-E3/54 | VISHAY | DO-27 | 2 | $ 0.9244 | ||
| 1.5KE91A/B | Brightking | DO-201 | 395 | $ 0.1704 | ||
| 1N6294A-E3/73 | VISHAY | DO-201 | 0 | $ 0.4087 | ||
| 1N6294AHE3_A/D | VISHAY | DO-201AA(DO-27) | 0 | $ 0.4832 | ||
| 1.5KE91A-E3/73 | VISHAY | DO-201AD | 0 | $ 0.3677 | ||
| 1.5KE91AHE3_A/D | VISHAY | DO-201AD | 0 | $ 0.477 | ||
| 1N6294A-E3/54 | VISHAY | DO-201 | 0 | $ 0.357 | ||
| 1N6294AHE3_A/C | VISHAY | DO-201 | 0 | $ 0.5665 | ||
| 1.5KE91A-G | Comchip | DO-201 | 0 | $ 0.4147 | ||
| 1.5KE91A-HF | Comchip | DO-201 | 0 | $ 0.4139 | ||
| 1.5KE91A | Littelfuse | DO-201 | 0 | $ 0.6207 | ||
| M1.5KE91AE3 | MICROCHIP | DO-201AA(DO-27) | 0 | $ 3.4769 | ||
| 1.5KE91A-TB | Littelfuse | DO-201 | 0 | $ 0.0919 | ||
| 1.5CE91A TR PBFREE | Central | DO-201 | 0 | $ 0.2874 | ||
| 1.5KE91A R0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5079 | ||
| 1.5KE91A B0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5077 | ||
| 1.5KE91A A0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5077 | ||
| 1.5KE91A | Taiwan Semiconductor | DO-201 | 0 | $ 0.1906 | ||
| 1V5KE91A | Taiwan Semiconductor | DO-201AD | 0 | $ 0.1906 |

