VISHAY SMCG17AHE3/57T
| Hersteller | |
| Herst.-Teilenr. | SMCG17AHE3/57T |
| LCSC-Nr. | C1982360 |
| Verp. | DO-215AB(SMCG) |
| Kundennummer | |
| Hauptmerkm. | 27.6VC Clamp 54.3A@10/1000us Ipp TVS DIODE DO-215AB(SMCG) |
| Datenblatt | VISHAY SMCG17AHE3/57T |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 54.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 54.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
Anwendungen
KI-Übersetzung
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4909 | $ 0.49 |
| 200+ | $ 0.1899 | $ 37.98 |
| 500+ | $ 0.1837 | $ 91.85 |
| 850+ | $ 0.1806 | $ 153.51 |
Standardgehäuse850/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 54.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-215AB(SMCG) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 54.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
Anwendungen
KI-Übersetzung
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
C1982360 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| CJSMCJ17A | JSCJ | Ähnliche | SMCG | 2,825 | $ 0.1092 | ||
| CJSMCJ16A | JSCJ | Ähnliche | SMCG | 2,095 | $ 0.1573 | ||
| SMCJ16A | JSCJ | Ähnliche | SMCG | 455 | $ 0.1062 | ||
| CJSMCJ18A | JSCJ | Ähnliche | SMCG | 2,250 | $ 0.1576 | ||
| 1.5SMC18A | JSCJ | Ähnliche | SMCG | 600 | $ 0.1634 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen

