LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 521R38425CTR product image
Images for reference only

CTS 521R38425CTR

Manufacturer
MPN
521R38425CTR
LCSC Part #
C19822991
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators RoHS
DatasheetCTS 521R38425CTR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1735$ 5.17
200+$ 2.0642$ 412.84
500+$ 1.9958$ 997.90
1,000+$ 1.9623$ 1962.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD2520-4P

Introduction

AI Translation

The CTS 521 is a low-cost, small-footprint, high-performance TCXO. Utilizing analog IC technology, it provides HCMOS output and a high-order temperature compensation engine; paired with the fundamental-mode quartz crystal M521, it delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter performance
  • Fundamental mode crystal design
  • Frequency range 9.5 ~ 60MHz
  • Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
  • Standard output enable function
  • Tape and reel packaging, compliant with EIA-481

Applications

AI Translation

GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications