CTS 521R14720CTR
| 제조업체 | |
| 제조사 품번 | 521R14720CTR |
| LCSC 번호 | C19822942 |
| 포장 | SMD2520-4P |
| 고객 번호 | |
| 주요 제원 | SMD2520-4P Oscillators RoHS |
| 데이터시트 | CTS 521R14720CTR |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD2520-4P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD2520-4P |
개요
The CTS 521 is a low-cost, small-footprint, high-performance TCXO. Utilizing analog IC technology, it provides HCMOS output and a high-order temperature compensation engine; paired with the fundamental-mode quartz crystal M521, it delivers excellent stability and low jitter/phase noise performance.
주요 특징
- Ceramic SMT package
- Low phase jitter performance
- Fundamental mode crystal design
- Frequency range 9.5 ~ 60MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Standard output enable function
- Tape and reel packaging, compliant with EIA-481
응용 분야
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | CTS | |
| 포장 | SMD2520-4P |
| 타입 | 설명 | |
|---|---|---|
| 포장 | SMD2520-4P |
개요
The CTS 521 is a low-cost, small-footprint, high-performance TCXO. Utilizing analog IC technology, it provides HCMOS output and a high-order temperature compensation engine; paired with the fundamental-mode quartz crystal M521, it delivers excellent stability and low jitter/phase noise performance.
주요 특징
- Ceramic SMT package
- Low phase jitter performance
- Fundamental mode crystal design
- Frequency range 9.5 ~ 60MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Standard output enable function
- Tape and reel packaging, compliant with EIA-481
응용 분야
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
C19822942 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

