CTS 520N24010DTR
| Fabricante | |
| N.º de pieza fab. | 520N24010DTR |
| Nº LCSC | C19820725 |
| Emb. | SMD2520-4P |
| Número de Cliente | |
| Atrib. clave | SMD2520-4P Oscillators RoHS |
| Hoja de Datos | CTS 520N24010DTR |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD2520-4P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD2520-4P |
Descripción
The CTS 520 is a low-cost, compact, high-performance TCXO. Utilizing analog IC technology, it features a clipped sine wave output and a high-order temperature compensation engine. Combined with the fundamental-mode quartz crystal M520, it delivers excellent stability and low jitter/phase noise performance.
Características
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 ~ 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC-TCXO)
- Tape and reel packaging per EIA-481 standard
Aplicaciones
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS | |
| Emb. | SMD2520-4P |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | CTS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SMD2520-4P |
Descripción
The CTS 520 is a low-cost, compact, high-performance TCXO. Utilizing analog IC technology, it features a clipped sine wave output and a high-order temperature compensation engine. Combined with the fundamental-mode quartz crystal M520, it delivers excellent stability and low jitter/phase noise performance.
Características
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 ~ 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC-TCXO)
- Tape and reel packaging per EIA-481 standard
Aplicaciones
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
C19820725 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

