VISHAY SMCJ13AHE3_A/H
| Hersteller | |
| Herst.-Teilenr. | SMCJ13AHE3_A/H |
| LCSC-Nr. | C1982040 |
| Verp. | DO-214AB(SMCJ) |
| Kundennummer | |
| Hauptmerkm. | 21.5VC Clamp 69.8A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datenblatt | VISHAY SMCJ13AHE3_A/H |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 69.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 69.8A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3707 | $ 0.37 |
| 200+ | $ 0.1435 | $ 28.70 |
| 500+ | $ 0.1385 | $ 69.25 |
| 850+ | $ 0.136 | $ 115.60 |
Standardgehäuse850/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 69.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 69.8A |
| Typ | Beschreibung | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1982040 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ13A | JUXING | SMC | 1,750 | $0.0838 $0.1196 | ||
| SMCJ13A-E3/57T | VISHAY | SMC(DO-214AB) | 445 | $ 0.3288 | ||
| SMCJ13A | Liown | SMC(DO-214AB) | 15 | $0.0640 $0.1279 | ||
| SMCJE13A | EATON | SMC | 0 | $ 0.2588 | ||
| SMCJ13A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3672 | ||
| SMCJ13AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3707 | ||
| SMCJ13AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ13AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ13A-M3/57T | VISHAY | DO-214AB(SMC) | 0 | $ 0.3825 | ||
| SMCJ13A-AT/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.2679 | ||
| SMCJ13A-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.2256 | ||
| SMCJ13A | Meritek | DO-214AB(SMC) | 0 | $ 0.2202 | ||
| TV15C130J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.3022 | ||
| TV15C130J-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.3022 | ||
| ATV15C130J-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8361 | ||
| SMCJ13A | AnBon | SMC(DO-214AB) | 0 | $ 0.1125 | ||
| 1.5SMCJ13AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2428 | ||
| SMCJ13A | SMC | SMC(DO-214AB) | 0 | $ 0.1651 | ||
| SMCJ13A-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 14.0194 | ||
| SMCJ13A/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.1404 |

