VISHAY SMCJ54AHE3_A/I
| Manufacturer | |
| MPN | SMCJ54AHE3_A/I |
| LCSC Part # | C1981930 |
| Packaging | DO-214AB(SMCJ) |
| Customer # | |
| Key Attributes | 87.1VC Clamp 17.2A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datasheet | VISHAY SMCJ54AHE3_A/I |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3707 | $ 0.37 |
| 200+ | $ 0.1435 | $ 28.70 |
| 500+ | $ 0.1385 | $ 69.25 |
| 1,000+ | $ 0.136 | $ 136.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 87.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 17.2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 60V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 54V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1981930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMCJ54A | JUXING | SMC | 2,390 | $0.0799 $0.1141 | ||
| SMCJ54A-E3/57T | VISHAY | DO-214AB(SMCJ) | 895 | $ 0.3243 | ||
| SMCJ54A | GOODWORK | DO-214AB(SMC) | 770 | $0.0897 $0.0944 | ||
| SMCJ54A-AT/TR13 | Brightking | SMC(DO-214AB) | 2,980 | $ 0.1885 | ||
| SMCJ54A | Liown | SMC(DO-214AB) | 60 | $0.1428 $0.1503 | ||
| SMCJ54A | BOURNS | DO-214AB(SMC) | 31 | $ 0.6272 | ||
| SMCJE54A | EATON | SMC | 0 | $ 0.2588 | ||
| SMCJ54A-E3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2401 | ||
| SMCJ54A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3672 | ||
| SMCJ54AHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3707 | ||
| SMCJ54A-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.3672 | ||
| SMCJ54AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ54AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ54A-HF | Comchip | SMC(DO-214AB) | 0 | $ 0.2256 | ||
| 1.5SMCJ54A-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2243 | ||
| 1.5SMCJ54AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.1818 | ||
| SMCJ54A | SMC | SMC(DO-214AB) | 0 | $ 0.1651 | ||
| SMCJ54A | Meritek | DO-214AB(SMC) | 0 | $ 0.2386 | ||
| TV15C540J-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.7738 | ||
| SMCJ54A-Q | BOURNS | DO-214AB(SMC) | 0 | $ 0.3096 |

