LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RAKwireless RAK3172-SIP-8-SM-NI product image
  • RAK3172-SIP-8-SM-NI thumbnail 1
  • RAK3172-SIP-8-SM-NI thumbnail 2
  • RAK3172-SIP-8-SM-NI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RAKwireless RAK3172-SIP-8-SM-NIRoHS

Manufacturer
RAKwirelessAsian Brands
MPN
RAK3172-SIP-8-SM-NI
LCSC Part #
C19818882
Packaging
SMD,12x12mm
Customer #
Key Attributes
Low-power long-range transceiver
Datasheetpdf iconRAKwireless RAK3172-SIP-8-SM-NI
In-Stock: 146
146 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2449$ 8.24
10+$ 8.0352$ 80.35
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerRAKwireless
PackagingSMD,12x12mm
Voltage - Supply1.8V~3.6V
Output Power14dBm
Communication Distance15km
Modulation SystemLoRa
Receive Current9.69mA
FeaturesContinuous frequency coverage
InterfaceUART
Current Of Transmitting39.1mA
Operating Temperature-40℃~+85℃

Introduction

AI Translation

RAK3172-SiP (and the RAK3172LP-SiP variant) are low-power, long-range transceivers based on the STM32WLE5JC SoC in a System-in-Package form factor. The two modules use different RF output paths to optimize current consumption depending on the application requirements. The RAK3172-SiP uses the RFO_HP of the STM32WL SoC transceiver, while the RAK3172LP-SiP uses the RFO_LP. The WisDuo SiP LoRa modules provide a compact, easy-to-use, low-power solution for long-range wireless data applications. These modules comply with LoRaWAN 1.0.3 specification Class A, B, and C. They can be easily connected to various LoRaWAN server platforms such as TheThingsNetwork (TTN), Helium, Chirpstack, Actility, and others. They also support LoRa point-to-point (P2P) communication mode, enabling rapid deployment of custom long-range LoRa networks. The RAK3172-SiP/RAK3172LP-SiP can be configured via AT commands over a UART interface, or custom firmware can be developed using the RUI3 API. With their compact form factor and low-power characteristics, the RAK3172-SiP/RAK3172LP-SiP are well suited for battery-powered applications.

Features

AI Translation
  • Based on STM32WLE5JC, two variants available
  • RAK3172-SiP (uses RFO_HP)
  • RAK3172LP-SiP (uses RFO_LP)
  • System-in-Package form factor
  • Compatible with RUI3 API
  • Compliant with LoRaWAN 1.0.3 specification
  • Supported bands: IN865, EU868, AU915, US915, KR920, RU864, and AS923
  • LoRaWAN activation via OTAA/ABP
  • LoRa point-to-point (P2P) communication
  • Custom firmware development via RUI3 API with Arduino
  • Easy-to-use AT command set via UART interface
  • Long range, up to 15 km with optimized antenna
  • ARM Cortex-M4 32-bit
  • 256 KB flash with ECC
  • 64 KB RAM
  • Ultra-low power consumption 1.69 μA in sleep mode
  • Supply voltage: 2.0V - 3.6V
  • Temperature range: -40℃ - 85℃
  • Dimensions: 12 mm x 12 mm x 1.22 mm
  • Package: LGA73 type