VISHAY 1N6288A-E3/54
| Fabricante | |
| N.º de pieza fab. | 1N6288A-E3/54 |
| Nº LCSC | C1981785 |
| Emb. | DO-201AA(DO-27) |
| Número de Cliente | |
| Atrib. clave | 77VC Clamp 19.5A@10/1000us Ipp TVS DIODE DO-201AA(DO-27) |
| Hoja de Datos | VISHAY 1N6288A-E3/54 |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | DO-201AA(DO-27) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | DO-201AA(DO-27) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified available
- Solder dip 275℃ max. 10 s, per JESD 22-B106
Aplicaciones
Traducción por IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.357 | $ 0.36 |
| 200+ | $ 0.1382 | $ 27.64 |
| 500+ | $ 0.1333 | $ 66.65 |
| 1,400+ | $ 0.1309 | $ 183.26 |
Encapsulado Estándar1400/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | DO-201AA(DO-27) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | DO-201AA(DO-27) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 19.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 58.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 47.8V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- AEC-Q101 qualified available
- Solder dip 275℃ max. 10 s, per JESD 22-B106
Aplicaciones
Traducción por IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1981785 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 1.5KE56A-B | Littelfuse | DO-201 | 500 | $ 0.454 | ||
| 1.5KE56A | Littelfuse | DO-201 | 42 | $ 0.8903 | ||
| 1.5KE56A | RUILON | DO-201 | 1,695 | $ 0.2069 | ||
| 1.5KE56A/B | Brightking | DO-201 | 30 | $ 0.2038 | ||
| 1N6288AHE3_A/D | VISHAY | DO-201AA(DO-27) | 0 | $ 0.4832 | ||
| 1N6288A-E3/73 | VISHAY | DO-201AD | 0 | $ 0.4087 | ||
| 1.5KE56A-HF | Comchip | DO-201 | 0 | $ 0.4139 | ||
| LCE48A-B | Littelfuse | DO-201 | 0 | $ 0.1181 | ||
| 1.5KE56A-E3/73 | VISHAY | DO-201AD | 0 | $ 0.3677 | ||
| 1.5KE56A-E3/54 | VISHAY | DO-201AD | 0 | $ 0.2105 | ||
| 1.5CE56A BK PBFREE | Central | DO-201 | 0 | $ 0.2878 | ||
| 1.5KE56AHE3_A/C | VISHAY | DO-27 | 0 | $ 0.5908 | ||
| 1.5KE56A R0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5079 | ||
| 1.5KE56AHR0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5063 | ||
| 1.5KE56A A0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5077 | ||
| 1.5KE56A B0G | Taiwan Semiconductor | DO-201 | 0 | $ 0.5077 | ||
| 1.5KE56A | Taiwan Semiconductor | DO-201 | 0 | $ 0.1906 | ||
| 1.5KE56AH | Taiwan Semiconductor | DO-201 | 0 | $ 0.1946 | ||
| M1.5KE56A | MICROCHIP | DO-201AA(DO-27) | 0 | $ 3.4769 | ||
| 1.5CE56A TR PBFREE | Central | DO-201 | 0 | $ 0.5233 |

