LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMBJ90CA-M3/52 product image
Images for reference only

VISHAY SMBJ90CA-M3/52

Manufacturer
MPN
SMBJ90CA-M3/52
LCSC Part #
C1981761
Packaging
DO-214AA(SMBJ)
Customer #
Key Attributes
146VC Clamp 4.1A Ipp TVS DIODE DO-214AA(SMBJ)
DatasheetVISHAY SMBJ90CA-M3/52
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2501$ 0.25
200+$ 0.0968$ 19.36
750+$ 0.0934$ 70.05
1,500+$ 0.0917$ 137.55
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AA(SMBJ)
Clamping Voltage146V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4.1A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels1
Voltage - Breakdown100V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)90V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.