SEMTECH RCLAMP0551P.TNT
| Manufacturer | |
| MPN | RCLAMP0551P.TNT |
| LCSC Part # | C1981709 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | 15VC Clamp 3A@8/20us Ipp TVS DIODE DFN1006-2 |
| Datasheet | SEMTECH RCLAMP0551P.TNT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifcally designed to protect sensitive components which are connected to high-speed data and transmission lines from over voltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).
Features
- High ESD withstand voltage: +/-25kV (contact & air) per IEC 61000 - 4 - 2
- Protects one data line
- Low capacitance: 0.50pF Maximum
- Dynamic Resistance: 0.84 Ω Typical
- Operating voltage: 5V
- Qualifed to AEC - Q100, Grade 1
- Solid - state silicon - avalanche technology
Applications
- Automotive Applications
- Industrial Equipment
- USB 3.0
- HDMI
- GPS Antenna
- FM Antenna
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6791 | $ 0.68 |
| 10+ | $ 0.6678 | $ 6.68 |
| 30+ | $ 0.6596 | $ 19.79 |
| 100+ | $ 0.6515 | $ 65.15 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 9.3V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
RailClamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifcally designed to protect sensitive components which are connected to high-speed data and transmission lines from over voltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).
Features
- High ESD withstand voltage: +/-25kV (contact & air) per IEC 61000 - 4 - 2
- Protects one data line
- Low capacitance: 0.50pF Maximum
- Dynamic Resistance: 0.84 Ω Typical
- Operating voltage: 5V
- Qualifed to AEC - Q100, Grade 1
- Solid - state silicon - avalanche technology
Applications
- Automotive Applications
- Industrial Equipment
- USB 3.0
- HDMI
- GPS Antenna
- FM Antenna
C1981709 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCLAMP0531T | TECH PUBLIC | DFN1006-2 | 6,760 | $ 0.0327 | ||
| ESDSLC5V0LB-TP | TECH PUBLIC | DFN1006-2(0402) | 5,240 | $ 0.0359 | ||
| RCLAMP0521T | TECH PUBLIC | DFN1006-2 | 7,400 | $0.0211 $0.0222 | ||
| ESD9N5B-2/TR | WILLSEMI | DFN1006-2L | 4,500 | $ 0.0207 | ||
| TS0541TB-HFxX | JingYang | DFN1006-2L | 10,000 | $ 0.1381 | ||
| DESD5V0S1BLD-7B | DIODES | X2-DFN1006-2 | 30 | $ 0.1046 | ||
| TS0521LBX | JingYang | DFN1006-2L | 5,640 | $ 0.0333 | ||
| PJSD05FN2_R1_00001 | PANJIT | DFN-2(0.6x1) | 0 | $ 0.0967 | ||
| UCLAMP0511P.TCT | SEMTECH | SLP1006-2 | 0 | $ 0.4988 | ||
| UCLAMP0511P.TNT | SEMTECH | SLP1006-2 | 0 | $ 0.287 |

