LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMTECH RCLAMP0542ZATFT product image
  • RCLAMP0542ZATFT thumbnail 1
  • RCLAMP0542ZATFT thumbnail 2
  • RCLAMP0542ZATFT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMTECH RCLAMP0542ZATFTRoHS

Manufacturer
MPN
RCLAMP0542ZATFT
LCSC Part #
C1981685
Packaging
0201
Customer #
Key Attributes
ESD DIODE 5VWM 20VC 0201
Datasheetpdf iconSEMTECH RCLAMP0542ZATFT
In-Stock: 9,230
9,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0372$ 0.37
100+$ 0.0324$ 3.24
300+$ 0.03$ 9.00
1,000+$ 0.0281$ 28.10
5,000+$ 0.0267$ 133.50
15,000+$ 0.026$ 390.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
Packaging0201
Clamping Voltage20V
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)2A
Peak Pulse Power Dissipation (Ppp)40W
Number of Channels2
Voltage - Breakdown6.5V
typeESD
Reverse Leakage Current (Ir)50nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

RClamp 0542ZA is an ultra low capacitance ESD protection device designed to protect two high- speed lines in an 0201 footprint. This revolutionary package design reduces board space requirements by more than 50% over existing single line solutions. RClamp0542ZA is a three pin device with identical low capacitance TVS diodes connected to each pin. Any two pins may be connected to high- speed lines, while the third pin is connected to ground. This gives the designer maximum flexibility in pcb routing. Each line has a maximum capacitance of only 0.30pF resulting in a typical corner frequency of 12GHz. RClamp0542ZA is in a 3- pin SLP0603P3X3F package. It measures 0.62×0.32mm with a nominal height of only 0.25mm. Leads are finished with lead- free NiAu. The combination of small size and high ESD surge capability makes them ideal for use in portable applications such as cellular phones, digital cameras, and tablets.

Features

AI Translation
  • High ESD withstand voltage - IEC 61000- 4- 2 (ESD) 17kV (air), 12kV (contact)
  • Very small PCB area
  • Protects two high- speed data lines
  • Working voltage: 5V
  • Low reverse leakage current: < 1nA typ at VR = 5V
  • Low capacitance: 0.30pF maximum
  • Dynamic resistance: 1.17 Ohms (Typ)
  • Solid- state silicon- avalanche technology

Applications

AI Translation
  • High- Speed Lines
  • MIPI / MDDI
  • USB 3.0
  • HDMI
  • MHL
  • eDP