VISHAY TPSMC30AHE3_B/I
| Manufacturer | |
| MPN | TPSMC30AHE3_B/I |
| LCSC Part # | C1981483 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 41.4VC Clamp 36.2A@10/1000us Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | VISHAY TPSMC30AHE3_B/I |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 30V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 30V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction passivation optimized design passivated anisotropic rectifier technology RoHS
- T_J = 185 °C capability suitable for high reliability and automotive requirement HALOGEN FREE
- Available in uni - directional polarity only
- 1500 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3994 | $ 0.40 |
| 200+ | $ 0.1546 | $ 30.92 |
| 500+ | $ 0.1491 | $ 74.55 |
| 1,000+ | $ 0.1465 | $ 146.50 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 30V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 41.4V | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 30V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 25.6V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction passivation optimized design passivated anisotropic rectifier technology RoHS
- T_J = 185 °C capability suitable for high reliability and automotive requirement HALOGEN FREE
- Available in uni - directional polarity only
- 1500 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1981483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC30A-E3/57T | VISHAY | SMC(DO-214AB) | 8 | $ 0.5225 | ||
| 1.5SMC30A | Littelfuse | DO-214AB | 3,515 | $ 0.3616 | ||
| 1.5SMC30A-E3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.2401 | ||
| 1.5SMC30A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC30AHE3_A/H | VISHAY | SMC(DO-214AB) | 0 | $ 0.3847 | ||
| 1.5SMC30AHE3_A/I | VISHAY | SMC(DO-214AB) | 0 | $ 0.3084 | ||
| 1.5SMC30A-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC30AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3677 | ||
| 1.5SMC30CA-E3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2736 | ||
| 1.5SMC30AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3677 | ||
| TPSMC30AHE3_B/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.4437 | ||
| 1.5SMC30A | LRC | SMC | 0 | $ 0.2859 | ||
| 1.5SMC30A-AU_R1_000A1 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5305 | ||
| 1.5SMC30A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2235 | ||
| 1.5SMC30AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.2428 | ||
| SM15T30AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3679 | ||
| SM15T30A-M3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2818 | ||
| SM15T30AHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3679 | ||
| SM15T30AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3686 | ||
| SM15T30AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3686 |

