MOLEX 150310209
| Manufacturer | |
| MPN | 150310209 |
| LCSC Part # | C19814824 |
| Packaging | P=0.30mm |
| Customer # | |
| Key Attributes | 0.3mm 0.3mm 9P Same Side 5.1cm P=0.30mm Flat Flex Ribbon Jumpers, Cables RoHS |
| Datasheet | MOLEX 150310209 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Ribbon Jumpers, Cables | |
| Manufacturer | MOLEX | |
| Packaging | P=0.30mm | |
| Insert Thickness | 0.3mm | |
| Pitch | 0.3mm | |
| Number of Pins | 9P | |
| Contact Location | Same Side | |
| Total Length | 5.1cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Ribbon Jumpers, Cables | |
| Manufacturer | MOLEX | |
| Packaging | P=0.30mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Number of Pins | 9P | |
| Contact Location | Same Side | |
| Total Length | 5.1cm |
Help & FeedbackShow similar products (0) >
In-Stock: 49
49 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8175 | $ 1.82 |
| 10+ | $ 1.78 | $ 17.80 |
| 30+ | $ 1.7556 | $ 52.67 |
| 100+ | $ 1.7295 | $ 172.95 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Ribbon Jumpers, Cables | |
| Manufacturer | MOLEX | |
| Packaging | P=0.30mm | |
| Insert Thickness | 0.3mm | |
| Pitch | 0.3mm | |
| Number of Pins | 9P | |
| Contact Location | Same Side | |
| Total Length | 5.1cm |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Flat Flex Ribbon Jumpers, Cables | |
| Manufacturer | MOLEX | |
| Packaging | P=0.30mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Pitch | 0.3mm | |
| Number of Pins | 9P | |
| Contact Location | Same Side | |
| Total Length | 5.1cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



