VISHAY SM15T33CA-E3/9AT
| Hersteller | |
| Herst.-Teilenr. | SM15T33CA-E3/9AT |
| LCSC-Nr. | C1980991 |
| Verp. | DO-214AB(SMCJ) |
| Kundennummer | |
| Hauptmerkm. | 59VC Clamp 33A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datenblatt | VISHAY SM15T33CA-E3/9AT |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 59V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 59V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- 1500 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Low inductance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3667 | $ 0.37 |
| 200+ | $ 0.1419 | $ 28.38 |
| 500+ | $ 0.1369 | $ 68.45 |
| 1,000+ | $ 0.1345 | $ 134.50 |
Standardgehäuse3500/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 59V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | DO-214AB(SMCJ) | |
| Clamping Voltage | 59V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 34.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- 1500 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Low inductance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1980991 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SM15T33CA-E3/57T | VISHAY | SMC(DO-214AB) | 473 | $ 0.5713 | ||
| 1.5SMC33CA | Littelfuse | DO-214AB | 2,025 | $ 0.394 | ||
| 1.5SMC33CA(MS) | MSKSEMI | SMC | 35 | $0.1038 $0.1092 | ||
| SMCJ28CA | MDD(Microdiode Semiconductor) | DO-214AB(SMC) | 17,300 | $ 0.1463 | ||
| SMCJ28CAHE3_A/H | VISHAY | DO-214AB(SMCJ) | 347 | $ 1.4324 | ||
| SMCJ28CA BFG-TD | TDSEMIC | SMC | 14,210 | $ 0.1736 | ||
| SMCJ28CA | R+O | SMC(DO-214AB) | 3,630 | $ 0.1356 | ||
| SMCJ28CA | PAKER | SMC(DO-214AB) | 2,950 | $ 0.116 | ||
| SMCJ28CA | Jingdao Microelectronics | SMC | 345 | $ 0.1038 | ||
| SM15T33CAHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4924 | ||
| SM15T33CA-M3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.43 | ||
| SM15T33CAHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4924 | ||
| 1.5SMC33CAHE3_A/I | VISHAY | SMC(DO-214AB) | 0 | $ 0.4909 | ||
| 1.5SMC33CA | LRC | SMC | 0 | $ 0.2747 | ||
| 1.5SMC33CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.2188 | ||
| SMCJ1.5KE33CAHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5172 | ||
| TVS28SMCP15-B | SSGSEMI | SMC | 0 | $ 0.2583 | ||
| SMCJ28CAHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4909 | ||
| SMCJ28CA-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.4909 | ||
| SMCJ28CA-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.4909 |

