VISHAY SM15T12A-E3/9AT
| 제조업체 | |
| 제조사 품번 | SM15T12A-E3/9AT |
| LCSC 번호 | C1980836 |
| 포장 | DO-214AB(SMCJ) |
| 고객 번호 | |
| 주요 제원 | 21.7VC Clamp 90A@10/1000us Ipp TVS DIODE DO-214AB(SMCJ) |
| 데이터시트 | VISHAY SM15T12A-E3/9AT |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.7V | |
| Peak Pulse Current (Ipp) | 90A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.7V | |
| Peak Pulse Current (Ipp) | 90A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- 1500 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Low inductance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
응용 분야
AI 번역
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.3111 | $ 0.31 |
| 200+ | $ 0.1204 | $ 24.08 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1141 | $ 114.10 |
표준 패키지3500/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.7V | |
| Peak Pulse Current (Ipp) | 90A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | VISHAY | |
| 포장 | DO-214AB(SMCJ) | |
| Clamping Voltage | 21.7V | |
| Peak Pulse Current (Ipp) | 90A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Low profile package
- Ideal for automated placement RoHS
- Glass passivated chip junction COMPLIANT HALOGEN
- Available in uni-directional and bi-directional FREE Available
- 1500 W peak pulse power capability with a 10/1000 μs waveform
- Excellent clamping capability
- Low inductance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
응용 분야
AI 번역
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1980836 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| 1.5SMC12A | Littelfuse | DO-214AB | 2,854 | $ 0.6027 | ||
| SMCJ10A | Jingdao Microelectronics | SMC | 3,010 | $ 0.1041 | ||
| SMCJ10A | OTW | SMC(DO-214AB) | 3,000 | $ 0.0753 | ||
| SMCJ10A | TWGMC | DO-214AB(SMC) | 2,940 | $ 0.1087 | ||
| SMCJ10A | R+O | SMC(DO-214AB) | 2,655 | $ 0.1215 | ||
| SMCJ10A | Littelfuse | DO-214AB | 2 | $ 0.4768 | ||
| SMCJ10A | ZHIDE | DO-214AB(SMC) | 140 | $ 0.1554 | ||
| SMCJ10A-13-F | DIODES | SMC | 2,394 | $ 0.42 | ||
| SM15T12A-M3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2705 | ||
| SM15T12A-M3/9AT | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2705 | ||
| 1.5SMC12AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.182 | ||
| 1.5SMC12AHE3_A/I | VISHAY | SMC(DO-214AB) | 0 | $ 0.3858 | ||
| 1.5SMC12A-E3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.2401 | ||
| 1.5SMC12A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC12A-M3/57T | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| SMCJ1.5KE12AHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5585 | ||
| SMCJ10AHE3-TP | MCC | SMC(DO-214AB) | 0 | $ 0.5166 | ||
| SMCJ10A | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.2084 | ||
| TVS10SMCP15 | SSGSEMI | SMC | 0 | $ 0.2583 | ||
| SMCJ9.0AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3718 |

