VISHAY SMCJ85CA-E3/9AT
| Manufacturer | |
| Mfr. Part # | SMCJ85CA-E3/9AT |
| LCSC Part # | C1980791 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 85VWM 137VC SMC(DO-214AB) |
| Description | 10.9A 1.5kW@10/1000us 137V 94.4V Bidirectional 85V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7529 | $ 0.75 |
10+ | $ 0.7359 | $ 7.36 |
30+ | $ 0.725 | $ 21.75 |
100+ | $ 0.7127 | $ 71.27 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$