VISHAY SMB10J17A-E3/5B
| Hersteller | |
| Herst.-Teilenr. | SMB10J17A-E3/5B |
| LCSC-Nr. | C1980763 |
| Verp. | SMB(DO-214AA) |
| Kundennummer | |
| Hauptmerkm. | 27.6VC Clamp 36.2A@10/1000us Ipp TVS DIODE SMB(DO-214AA) |
| Datenblatt | VISHAY SMB10J17A-E3/5B |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Glass passivated pellet chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2927 | $ 0.29 |
| 200+ | $ 0.1133 | $ 22.66 |
| 500+ | $ 0.1093 | $ 54.65 |
| 1,000+ | $ 0.1074 | $ 107.40 |
Standardgehäuse3200/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | VISHAY | |
| Verp. | SMB(DO-214AA) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low profile package
- Ideal for automated placement
- Glass passivated pellet chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
- AEC - Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Anwendungen
KI-Übersetzung
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1980763 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| 1KSMB20A | Littelfuse | DO-214AA | 98 | $ 0.9927 | ||
| SMB10J17A-E3/52 | VISHAY | SMB(DO-214AA) | 0 | $ 0.2927 | ||
| SMB10J17A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3027 | ||
| SMB10J17A-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2926 | ||
| SMBJ1.0KE20A-TP | MCC | DO-214AA(SMB) | 0 | $ 0.4988 | ||
| 1.0SMB20A | Huixin | SMB | 0 | $0.0931 $0.1058 | ||
| SMB10J17A-M3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.3027 | ||
| 10BJ17A | EATON | SMB | 0 | $ 0.0675 | ||
| SMB10J17AHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2524 | ||
| SMB10J17A | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2646 | ||
| SMB10J17AHR5G | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.6448 | ||
| SMB10J17AH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2507 | ||
| 1KSMB20AH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2653 | ||
| SMB15J17A-TP | MCC | DO-214AA(SMB) | 0 | $ 0.3029 | ||
| 1.5SMBJ17A | BOURNS | SMB(DO-214AA) | 0 | $ 0.2831 | ||
| 1.5SMBJ17A-H | BOURNS | SMB(DO-214AA) | 0 | $ 0.3011 | ||
| SMB10J16A-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2926 | ||
| SMB10J16AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.6213 | ||
| SMB10J16AHM3_B/I | VISHAY | DO-214AA (SMB) | 0 | $ 0.5392 | ||
| SMB10J16AHE3_B/I | VISHAY | DO-214AA (SMB) | 0 | $ 0.5392 |

