VISHAY BZT03C91-TR
| Manufacturer | |
| Mfr. Part # | BZT03C91-TR |
| LCSC Part # | C1980675 |
| Package | SOD-57 |
| Customer # | |
| Key Attributes | Zener Diodes with Surge Current Specification |
| Description | 1.3W 1 Independent 85V~96V 91V SOD-57 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Package | SOD-57 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3734 | $ 0.37 |
10+ | $ 0.3641 | $ 3.64 |
30+ | $ 0.3579 | $ 10.74 |
100+ | $ 0.3517 | $ 35.17 |
Standard Packaging 25000/Full
Reel | ||