BOURNS SMAJ200A
| Manufacturer | |
| Mfr. Part # | SMAJ200A |
| LCSC Part # | C1980241 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 200VWM 324VC SMA(DO-214AC) |
| Description | 1.4A@8/20us 400W@1ms 324V 247V Unidirectional 200V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1289 | $ 0.13 |
10+ | $ 0.1046 | $ 1.05 |
30+ | $ 0.0925 | $ 2.78 |
100+ | $ 0.0834 | $ 8.34 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$