LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CDSOT23-T05LC-Q product image
  • CDSOT23-T05LC-Q thumbnail 1
  • CDSOT23-T05LC-Q thumbnail 2
  • CDSOT23-T05LC-Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CDSOT23-T05LC-QRoHS

Manufacturer
MPN
CDSOT23-T05LC-Q
LCSC Part #
C1980089
Packaging
SOT-23
Customer #
Key Attributes
17VC Clamp 42A@8/20us Ipp TVS DIODE SOT-23
Datasheetpdf iconBOURNS CDSOT23-T05LC-Q
In-Stock: 86
86 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2937$ 0.29
10+$ 0.2875$ 2.88
30+$ 0.2829$ 8.49
100+$ 0.2798$ 27.98
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingSOT-23
Clamping Voltage17V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)42A@8/20us
Peak Pulse Power Dissipation (Ppp)500W@8/20us
Number of Channels1
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)20uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Bourns offers transient voltage suppressor diode arrays for surge and ESD protection applications in a compact SOT23 chip package. The TVS diode array series provides multiple voltage options. Bourns chip diodes comply with JEDEC standards for compatibility with standard placement equipment, and their flat profile minimizes rolling. Bourns devices help meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (Surge) requirements.

Features

AI Translation
  • RoHS compliant
  • Single-line protection
  • Maximum ESD protection 30 kV
  • AEC-Q101 compliant
  • Moisture Sensitivity Level 1
  • ESD classification (HBM) 3A

Applications

AI Translation
  • Telecommunications
  • Computer
  • Industrial
  • Consumer Electronics
  • Portable Communications Devices
  • Computing Devices
  • Video Equipment