LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VTVS58GSMF-HM3-18 product image
Images for reference only

VISHAY VTVS58GSMF-HM3-18

Manufacturer
MPN
VTVS58GSMF-HM3-18
LCSC Part #
C1980041
Packaging
DO-219AB(SMF)
Customer #
Key Attributes
98VC Clamp 4.01A@10/1000us Ipp TVS DIODE DO-219AB(SMF)
DatasheetVISHAY VTVS58GSMF-HM3-18
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.271$ 0.27
200+$ 0.1049$ 20.98
500+$ 0.1012$ 50.60
1,000+$ 0.0994$ 99.40
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-219AB(SMF)
Clamping Voltage98V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)4.01A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown69.36V
typeTVS
Reverse Leakage Current (Ir)50nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)57.6V

Features

AI Translation
  • 400 W peak pulse power capability with a Available 10/1000 μs waveform
  • Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG... e3
  • Low-profile package RoHS
  • Wave and reflow solderable COMPLIANT
  • ESD-protection acc. IEC 61000-4-2 HALOGEN ± 30 kV contact discharge FREE ± 30 kV air discharge
  • Excellent clamping capability
  • “Low-Noise” technology - very fast response time
  • AEC-Q101 qualified available
  • Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL