VISHAY P4KE43A-E3/54
| Manufacturer | |
| MPN | P4KE43A-E3/54 |
| LCSC Part # | C1978895 |
| Packaging | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | 59.3VC Clamp 6.7A Ipp TVS DIODE DO-41(DO-204AL) |
| Datasheet | VISHAY P4KE43A-E3/54 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1696 | $ 0.17 |
| 200+ | $ 0.0657 | $ 13.14 |
| 500+ | $ 0.0634 | $ 31.70 |
| 1,000+ | $ 0.0622 | $ 62.20 |
Standard Packaging5500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 59.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 6.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 40.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 36.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
C1978895 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4KE43A | Littelfuse | DO-41(DO-204AL) | 329 | $ 0.3802 | ||
| P4KE43A | CREATEK | DO-41 | 5 | $ 0.0507 | ||
| P4KE43A-E3/73 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.1619 | ||
| BZW04-37BHR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1324 | ||
| BZW04-37H | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1641 | ||
| BZW04-37 | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1645 | ||
| P4KE43AHR0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1147 | ||
| P4KE43AH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1152 | ||
| MAP4KE43A | MICROCHIP | DO-41(DO-204AL) | 0 | $ 9.8504 | ||
| P4KE43AS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE43A_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE43AHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2081 | ||
| MP4KE43A/TR | MICROCHIP | DO-41 | 0 | $ 5.7449 | ||
| MP4KE43AE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 2.7157 | ||
| MAP4KE43AE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 9.8504 | ||
| BZW04-37-E3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1559 | ||
| BZW04-37HE3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1798 | ||
| P4KE43AHE3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1798 | ||
| BZW04-37-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1696 | ||
| BZW04-37HE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2081 |

