LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SMB6F10AY product image
Images for reference only

ST SMB6F10AY

Manufacturer
MPN
SMB6F10AY
LCSC Part #
C1978225
Packaging
SMB-flat
Customer #
Key Attributes
24.2VC Clamp 1665A@8/20us Ipp TVS DIODE SMB-flat
DatasheetST SMB6F10AY
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1572$ 0.16
200+$ 0.0609$ 12.18
500+$ 0.0587$ 29.35
1,000+$ 0.0577$ 57.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMB-flat
Clamping Voltage24.2V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)1.665kA@8/20us
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown13V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)10V

Introduction

AI Translation

The SMB6FxxAY series are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Features

AI Translation
  • AEC-Q101 qualified
  • Peak pulse power: 600 W (10/1000 µs) and 4 kW (8/20 µs)
  • Flat and thin package: 1 mm
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional type
  • Low leakage current: 0.2 µA at 25 °C and 1 µA at 85 °C
  • Operating Tj max: 175 °C
  • High power capability at Tj max.: up to 470 W (10/1000 µs)
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026 solderable
  • matte tin plated leads
  • JESD-201 class 2 whisker test
  • IPC7531 footprint
  • JEDEC registered package outline
  • IEC 61000-4-4 level 4: 4 kV
  • ISO10605, IEC 61000-4-2, C = 150 pF - R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
  • ISO 10605 - C = 330 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)
  • ISO7637-2 (Not applicable to parts with stand-off voltage lower than battery voltage) Pulse1: Vs = -150 V Pulse 2a: Vs = +112 V Pulse 3a: Vs = -220 V Pulse 3b: Vs = +150 V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SMBJ10A-QBOURNSSimilarDO-214AA67$ 0.5849
SMBJ10ABOURNSSimilarSMB(DO-214AA)38$ 0.8335
SMBJ10ARUILONSimilarDO-214AA(SMB)1,120$0.0794 $0.0902
SMBJ10AFOSANSimilarSMB(DO-214AA)1,680$0.0352 $0.0391
SMBJ10ALittelfuseSimilarDO-214AA10,360$ 0.1501
View and Compare All Alternative Parts.