LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

VISHAY SMAJ90CA-E3/5A

Produttore
Cod. Prod.
SMAJ90CA-E3/5A
Cod. LCSC
C1978157
Imballo
SMA(DO-214AC)
Numero Cliente
Attr. chiave
146VC Clamp 2.1A Ipp TVS DIODE SMA(DO-214AC)
Scheda TecnicaVISHAY SMAJ90CA-E3/5A
Conformità RoHS1 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreVISHAY
ImballoSMA(DO-214AC)
Clamping Voltage146V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.1A
Peak Pulse Power Dissipation (Ppp)300W
Number of ChannelsSingle-channel
Voltage - Breakdown100V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)90V

Caratteristiche

Traduzione AI
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 400 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 78 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHE3 or P/NHM3
  • Material categorization: for definitions of compliance please see www.vishay.com/doc?299912

Applicazioni

Traduzione AI
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.